The Behringer Tube Condenser Microphone T47 has long been the resounding
choice of professional recordists, as nothing compares to its sound - warm and
full of character.
With the majority of tube mics simply too expensive
for the average home-recording budget, the Behringer T47 microphone allows a
studio-grade, tube-powered condenser mic for similar cost. At the heart of each
of these mics is a hand-selected 12AX7 tube that has been specifically designed
to give these microphones their incredible sonic character, while picking up
every nuance of your performance, capturing an openly transparent slice of time
and space with just the right amount of tube warmth.
Overall, the
Behringer Tube Condenser Microphone T147 is a high quality piece of recording
equipment offering outstanding value in the market - true perfect
harmony!
- Professional, large-diaphragm, tube condenser microphone for unsurpassed
audio quality
- Hand-selected 12AX7 vacuum tube for exceptional warmth and vintage sound
- Ideal as main and support microphone for studio and live applications
- Cardioid pickup pattern for outstanding sound source separation and
feedback rejection
- Pressure-gradient transducer with shock-mounted capsule
- Perfect for vocals and acoustic instruments
- Switchable low-frequency roll-off
- External power supply with 10m (30ft) multi-core included
- Heavy-duty suspension mount, windscreen and aluminium transport case
included
- Ultra-rugged construction with metal diecast body
- High-quality components and exceptionally rugged
construction