The TGR series are low cost, synthesised RF signal generators that
incorporate the essential features required for most development, test and
service work; namely high frequency accuracy and stability, wide dynamic range,
low phase noise and leakage, and flexible modulation capabilities.
The TGR2050 covers from 150kHz up to 2GHz and incorporates AM, FM and Phase
modulation (internal and external). The wide frequency range and comprehensive
modulation capabilities make it suitable for most tasks within the 2GHz
spectrum. The TGR1040 has a more restricted frequency range of 10MHz to 1GHz and
incorporates FM modulation only (internal and external).
It retains the high stability and wide amplitude range of the 2050 making it
suitable for many task including FM radio receiver sensitivity measurements,
system gain measurements, receiver tuning and alignment, oscillator
substitutions, EMC/antenna/field strength measurements and as a signal source
for many other RF circuit and system development tasks. Both instruments can be
operated using either numeric or rotary controls, and can be remotely controlled
via either an RS-232 interface or GPIB interface. Nine memories are provided for
user set-ups.
- Setability of 10Hz in up to 2GHz (TGR2050)
- Accuracy better than 1 ppm over 15°C to 30°C
- Ageing better than 1 ppm over one year
- External frequency locking (TGR2050)
- Low phase noise and low leakage
- Amplitude range of -127dBm to +7dBm
- Amplitude entry in dBm or μV/mV
- Amplitude setability of 0.1dBm or 0.01μV
- FM, Phase and AM modulation (TGR2050)
- Direct numeric entry or rotary control with user setable
frequency/amplitude increments
- Non-volatile storage for 9 generator set-ups
- Full remote control via RS-232 or GPIB
- Unmatched price/performance ratio
- Manufacturers part no. Aim-TTi
TGR1040GP
Type |
TGR1040 with GPIB/RS232 TGR1040GP |
Frequency Range |
10MHz to 1000MHz |
Channel 1 Frequency Range |
10MHz to 1000MHz |
Testing Range |
10MHz to 1000MHz |
Testing Type |
Generator |