Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TTi Thurlby Thandar TG4001GP 40MHz DDS Function/Arbitrary Generator

TTi Thurlby Thandar TG4001GP 40MHz DDS Function/Arbitrary Generator

Order Code:  

85-4536

  Copy to clipboard
Brand: Thurlby Thandar  Copy to clipboard MPN: TG4001GP  Copy to clipboard
 Report an error

Discontinued

The Thurlby Thandar TG4001GB provides high purity sine waves at up to 40MHz and square waves at up to 50MHz. No other DDS generator offers this performance at this price. The output amplifier has a bandwidth approaching 100MHz ensuring that waveform quality is excellent right up to the frequency limits. Amplitude flatness is better than ±0.2dB to 1MHz and ±0.4db to 40MHz. Low noise design ensures minimum waveform aberrations and provides high waveform quality even at minimum output amplitude.

In addition to its eleven standard waveforms, the Thurlby Thandar TG4001GB can generate arbitrary waveforms of any length between 8 and 65,536 points at speeds of up to 100MS/s. Up to four arbitrary waveforms can be stored within the instrument. Waveform Manager Plus software for Windows is supplied for waveform creation and editing on a PC. Waveforms are downloaded to the generator using RS232, USB or GPIB.


  • 0.1mHz to 40MHz range,10 digits or 0.1mHz resolution
  • 1ppm stability and <10 ppm absolute accuracy for one year
  • 11 standard waveforms including sine, square, triangle, haversine, ramp, pulse, sin(x)/x
  • Low distortion, high spectral purity sine waves
  • Pulse train pattern generation for up to 10 pulses
  • Arbitrary waveforms of up to 64K points at up to 100MS/s
  • Internal sweep, linear or logarithmic, phase continuous, 0.1MHz to 40MHz in one range
  • Modulations modes of burst, gated and tone switching; built-in trigger generator
  • 5mV to 20V pk-pk output from 50; plus multi function auxiliary output
  • Storage for nine instrument set-ups in non-volatile memory
  • Programmable via RS-232 or USB interfaces; GPIB optional
  • Manufacturers part no. Thurlby Thandar TG4001GP
Amplitude 5mV to 20V

Reviews


Be the first to submit a review