The Aim-TTi TG1010A breaks new ground by offering a DDS function
generator at a similar price to that of a conventional generator of comparable
functionality. It can generate a wide variety of waveforms between 0.1mHz and
10MHz with a resolution of 7 digits and an accuracy better than 10ppm.
The Aim-TTi TG1010A generates high quality sine, square and pulse
waveforms over the full frequency range of 0.1mHz to 10MHz. Triangle waveforms,
ramp waveforms and multi-level square waves can also be generated subject to
some limitations in the maximum useable frequencies. Variable
symmetry/duty-cycle is available for all waveforms.
The Aim-TTi TG1010A has an RS-232 interface as standard which can be
used for remote control of all of the instrument functions or for the
down-loading of arbitrary waveforms. As well as operating as a conventional
RS-232 interface, it can also be used in addressable mode whereby up to 32
instruments can be linked to one PC serial port as part of a TTi ARC system.
Alternatively, a GPIB interface conforming to IEEE-488.2 is available as an
option.
- 10MHz D.D.S. function with arbitrary
- 0.1mHz to 10MHz range, 7 digit resolution
- Direct Digital Synthesis: stability and resolution
- Eight standard waveforms, plus complex waveforms, true arbitrary waveforms
and noise
- Powerful modulation modes including sweep, AM, gating, trigger/burst, FSK
and hop
- Variable symmetry, variable start/stop phase
- Programmable via RS-232 or optional GPIB interfaces
- Manufacturer's part no. Aim-TTi
TG1010A
Frequency Range |
0.001 to 10000000Hz |
Display Type |
LED |