Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TKS TTF3A103F34D3AY 10K 1% Insulation Film Type NTC Thermistor

TKS TTF3A103F34D3AY 10K 1% Insulation Film Type NTC Thermistor

Order Code:  

55-1265

  Copy to clipboard
Brand: TKS  Copy to clipboard MPN: TTF3A103F34D3AY  Copy to clipboard
 Report an error

Discontinued

An insulation film type NTC thermistor with a zero power resistance of 10K and a β of 3435K. Suitable for temperature sensing and compensation applications in battery packs computing equipment and domestic appliances.


  • Tolerance 1%
  • β Definition 25/85
  • β Tolerance 3%
  • Dimensions L x W 25 x 3.6mm
  • UL, cUL recognised
Zero-Power Resistance 10kΩ
Tolerance 1%
Beta Value 3435°K

Reviews


Be the first to submit a review