Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TKS TTC3A502F39H3EY 5K 1% Radial NTC Thermistor

TKS TTC3A502F39H3EY 5K 1% Radial NTC Thermistor

Order Code:  

55-1242

  Copy to clipboard
Brand: TKS  Copy to clipboard MPN: TTC3A502F39H3EY  Copy to clipboard
 Report an error

Discontinued

A 3mm radial NTC thermistor with a zero power resistance of 3K3 and a β of 3975K. These cost effective components that are suitable for a wide range of temperature sensing and temperature compensation applications in domestic appliances, IT equipment, digital meters, switch mode power supplies, and adaptors.


  • Tolerance 1%
  • β Definition 25/85
  • β Tolerance 3%
  • Body 3mm
  • UL, TUV, CQC recognised
Zero-Power Resistance 5kΩ
Tolerance 1%
Beta Value 3975°K

Questions


*Question functionality currently disabled


28 March 2016 Question by: Rapid Customer | Product code: 55-1242
Q. Hello! When you increase the temperature around this particular model, does the resistance increase or decrease?
A. Hi Patrick, thank you for your question. Resistance decreases as the temperature rises.

Reviews


Be the first to submit a review