Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TKS TTC3A474F4573EY 470K 1% Radial NTC Thermistor

TKS TTC3A474F4573EY 470K 1% Radial NTC Thermistor

Order Code:  

55-1253

  Copy to clipboard
Brand: TKS  Copy to clipboard MPN: TTC3A474F4573EY  Copy to clipboard
 Report an error

Discontinued

A 3mm radial NTC thermistor with a zero power resistance of 470K and a β of 4570K. These cost effective components that are suitable for a wide range of temperature sensing and temperature compensation applications in domestic appliances, IT equipment, digital meters, switch mode power supplies, and adaptors.


  • Tolerance 1%
  • β Definition 25/85
  • β Tolerance 3%
  • Body 3mm
  • UL, TUV, CQC recognised
Zero-Power Resistance 470kΩ
Tolerance 1%
Beta Value 4570°K

Reviews


Be the first to submit a review