Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TKS TTC05103JSY 10K 5% Radial Straight Lead NTC Thermistor

TKS TTC05103JSY 10K 5% Radial Straight Lead NTC Thermistor

Order Code:  

55-1259

  Copy to clipboard
Brand: TKS  Copy to clipboard MPN: TTC05103JSY  Copy to clipboard
 Report an error

Discontinued

A 10K 5% tolerance miniature NTC thermistor that is suitable for temperature sensing and compensation in applications such as domestic appliances, automotive electronics, switch mode power supplies, power adaptors, IT equipment.


  • Ø5mm Disc type
  • Radial leads
  • Power dissipation max. 450mW
  • Operating temperature -30°C to +125°C
Zero-Power Resistance 10kΩ
Tolerance 5%
Beta Value 4050°K

Reviews


Be the first to submit a review