Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B+B Sensors TS-NTC-104 100k 0.5% Radial Precision Temperature Sensor

Order Code:  

55-1293

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: TS-NTC-104  Copy to clipboard EAN-13: 4016138557008
 Report an error

Discontinued

A high accuracy precision temperature sensor with a zero power resistance of 100K and a β25/85 value of 4261K. The sensor is suitable for applications where more expensive platinum resistors are generally used and, due to the excellent 0.5% tolerances on both the zero power resistance and β-value, the sensor can be used without the need for temperature calibration and may be replaced without re-adjustment.

The outstanding performance of this temperature sensor makes it ideal for meticulous applications in the medical and industrial fields in medical systems, HVAC and building automation, domestic appliances, industrial instrumentation, laboratory equipment, battery cells and automotive applications.


  • Miniature radial case
  • Ideal for demanding high-volume, price-sensitive applications
  • Low thermal mass
  • Fast response behaviour
Type Precision temperature sensor
Temperature High +150°C
Temperature Low -60°C

Reviews


Be the first to submit a review