Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B+B Sensors TSIC306-SO8 Digital Temperature Sensor -50 - +150 °C

Order Code:  

55-1272

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: TSIC306-SO8  Copy to clipboard EAN-13: 4016138489309
 Report an error

Discontinued

This digital temperature sensor is a fast response device with an accuracy of ±0.3K. Supplied in a surface mounting SO-8 package, the sensor features an extended temperature range compared to other semiconductor temperature sensors and its 0.1K resolution further enhances usability. Ideal for use in industrial measurement and regulation systems, e.g. medical applications, battery operated systems, etc.


  • High long-term stability
  • Simple integration
  • Sensors calibrated on manufacture
Type Digital temperature sensor
Temperature High +150°C
Temperature Low -50°C

Reviews


Be the first to submit a review