Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSPR9X02-M5XZE1E1E Warm White 3000K 9x1W Power LED 675lm

Order Code:  

55-2614

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPR9X02-M5XZE1E1E  Copy to clipboard
 Report an error

Discontinued

A LED module that contains 9x 1W warm white LEDs with a colour temperature of 3000K. The LEDs have a very high luminous output and large viewing angle coupled with high efficiency, long operational life and easy installation, making the module suitable for a wide range of applications - especially where a low maintenance installation is required and accessibility is an issue.
Colour White
Power 27W
Forward Voltage 12V
Forward Current 1.5A
Luminous Intensity 810lm
Viewing Angle 120°
Dominant Wavelength N/A
Dimensions ø88mm

Reviews


Be the first to submit a review