Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Royal Ohm RNLB08G0221B0E 220r 2% 8 Pin Isolated Resistor Network
Image Representative of Range

Royal Ohm RNLB08G0221B0E 220r 2% 8 Pin Isolated Resistor Network

Order Code:  

63-0020

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: RNLB08G0221B0E  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.267
100+ £0.162
1000+ £0.091

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
Out of StockContact us for availability

Thick film 220R 2% 8-pin isolated resistor network housed in single in line, low profile package coated with a special epoxy resin.


  • Metal glaze elements on a ceramic substrate
  • Suitable for use in high density circuit design
Number of Resistors 4
Resistance 220Ω
Tolerance 2%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review