Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Invicta 050059 Trundle Wheel Single

Order Code:  

52-0656

  Copy to clipboard
Brand: Invicta  Copy to clipboard MPN: IP050059  Copy to clipboard EAN-13: 5011805050058
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
45 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Measure intermediate distances with this robust and durable Trundle wheel.


  • Clicker can be adjusted to one of three positions: off, click every 10cm or click every metre
  • Splits into two parts for easy storage
  • Length 83cm
  • Supplied with carry bag and product guide
  • Ideal primary school resource
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type Trundle wheel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review