Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Tripod 190mm

Order Code:  

52-1320

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: CH13062/3  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These tripods have a zinc plated circular top, attached to steel legs. The lower half of the diverging legs are bent, ensuring that the legs are parallel for maximum stability.
  • Designed for use with laboratory burners
  • Height 190mm
  • Sheet metal triangular attachment on base

Questions


*Question functionality currently disabled


22 July 2016 Question by: Rapid Customer | Product code: 52-1320
Q. please advise dimensions of top ring incluidng holes size
A. Hi Robert, thank you for your question. The top outer ring measures approximately 96mm with an inner hole of approximately 65mm. The hole in the bottom measures approximately 40mm.

Reviews


Be the first to submit a review