Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TP88 Rigid Back Probe Pins

Order Code:  

17-1092

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 2149102  Copy to clipboard EAN-13: 0095969261289
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

Better than a test probe alone - these two inch long rigid back probe pins easily pass between the weather pack seal and wire. A sharp point ensures good contact to the electrical connector, and the pin's insulation protects it from shorting to other wires.


  • Slides onto test probes measuring 2mm
  • Tested to 60V DC
Type Test probe set
Current Rating N/A
Voltage Rating 60V
Contact Material N/A
Colour Black / red
Insulation Material N/A
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review