Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Weller T0052917999N WMP 65W 24V Soldering Iron Set

Weller T0052917999N WMP 65W 24V Soldering Iron Set

Order Code:  

85-0578

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0052917999N  Copy to clipboard EAN-13: 0037103225337
 Report an error

Discontinued

A soldering set comprising a WMP low voltage temperature-controlled iron and WDH20 stand. The iron is an electronically controlled, ESD safe, temtronic type offering superior soldering accuracy and warm-up time.


  • High soldering precision
  • Only 25mm between handle and soldering tip
  • Lightweight – only 39g
  • Warm-up time from 50°C to 350°C is only 7 seconds
  • Adjustable four-position tilt angle stand 30° to 80°
  • Stand is compatible with the WD1 soldering station
  • Supplied complete with NT1 tip and cleaning sponge
  • See order code 85-5160 for a range of suitable NT series tips
  • See Order code 85-0556 for a suitable power supply
  • Weller type WMP
Voltage 24V
Wattage 65W
Type Soldering iron

Reviews


Be the first to submit a review