Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heraeus TO92 PT 1000 KL. B Pt 1000 platinum temperature sensor -50 to +150 °C

Order Code:  

50-3696

  Copy to clipboard
Brand: Heraeus  Copy to clipboard MPN: 32 209 220  Copy to clipboard
 Report an error

Discontinued

The platinum temperature sensor in a plastic housing is characterised by its standardised signal according to DIN EN 60751, interchangeability, excellent long-term stability and accuracy. It offers excellent value for money for volume applications, e.g. automotive devices, domestic appliances and industrial equipment.


Dimensions 4.2 x 4.1 x 2.6mm
Housing Type TO 92
Resistance 1kΩ
Temperature Range -50 to +150°C

Reviews


Be the first to submit a review