Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TP-LINK TL-SG1005D 5-Port Unmanaged Gigabit Desktop Switch (Black)

Order Code:  

19-1264

  Copy to clipboard
Brand: TP-Link  Copy to clipboard MPN: TL-SG1005D  Copy to clipboard
 Report an error

Discontinued

This TP-Link TL-SG1005D, 5-Port Gigabit desktop switch provides you an easy way to make the transition to Gigabit Ethernet by increasing the speed of your network server and backbone connections, making Gigabit to the desktop a reality.

The TL-SG1005D employs a low power consumption design and uses this innovative energy-efficient technology to save up to 70% of normal power consumption, making it an eco-friendly solution for your home or office network.


  • Innovative energy-efficient technology saves up to 70% of normal power consumption
  • Supports IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
  • Non-blocking switching architecture forwards and filters packets at full wire-speed for maximum throughput
  • 10Gbps switching capacity
  • 15K Jumbo frame improves performance of large data transfers
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • Supports MAC address auto-learning and auto-aging
  • Auto-negotiation ports provide smart integration between 10Mbps, 100Mbps and 1000Mbps hardware
  • Fanless design ensures quiet operation
  • Desktop or wall-mounting design
  • Plug and Play design simplifies installation
  • TP-Link type TL-SG1005D

Reviews


Be the first to submit a review