Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TP-LINK TL-SF1016D 16-Port Unmanaged 10/100Mbps Desktop Switch (V6.0)

Order Code:  

19-1262

  Copy to clipboard
Brand: TP-Link  Copy to clipboard MPN: TL-SF1016D  Copy to clipboard EAN-13: 6935364020293
 Report an error

Discontinued

The TL-SF1016D 16-port Fast Ethernet Switch is designed for SOHO (Small Office/Home Office) or workgroup users.

All 16 ports support auto MDI/MDIX, so there is no need to worry about the cable type, simply plug and play.

With its innovative energy-efficient technology, the TL-SF1016D can save up to 80% of normal power consumption and 70% of the packaging material can be recycled, making it an eco-friendly solution for your business network.


  • 16-ports
  • Innovative energy-efficient technology saves up to 80% of normal power consumption
  • Supports IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
  • Non-blocking switching architecture forwards and filters packets at full wire-speed for maximum throughput
  • 3.2Gbps switching capacity
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • Supports MAC address auto-learning and auto-aging
  • Auto-negotiation ports provide smart integration between 10Mbps and 100Mbps hardware
  • Fanless design ensures quiet operation
  • Desktop or wall-mounting design
  • Plug and Play design simplifies installation
  • TP-Link type TL-SF1016D
Type Desktop switch
No. of Ports 16

Questions


*Question functionality currently disabled


16 May 2017 Question by: Rapid Customer | Product code: 19-1262
Q. Does it come with a power supply?
A. Hi John, thank you for your question. The mains adaptor is supplied.

Reviews


Be the first to submit a review