Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TP-LINK TL-SF1008D 8-Port Unmanaged 10/100Mbps Desktop Switch

Order Code:  

19-1260

  Copy to clipboard
Brand: TP-Link  Copy to clipboard MPN: TL-SF1008D  Copy to clipboard EAN-13: 6935364083090
 Report an error

Discontinued

The TL-SF1008D 8-port Fast Ethernet Switch is designed for SOHO (Small Office/Home Office) or workgroup users.

All 8 ports support auto MDI/MDIX, so there is no need to worry about the cable type, simply plug and play.

With its innovative energy-efficient technology, the TL-SF1008D can save up to 60% of normal power consumption and 70% of the packaging material can be recycled, making it an eco-friendly solution for your business network.


  • 8-ports
  • Innovative energy-efficient technology saves up to 60% of normal power consumption
  • Supports IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
  • Non-blocking switching architecture forwards and filters packets at full wire-speed for maximum throughput
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • Supports MAC address auto-learning and auto-aging
  • Auto-negotiation ports provide smart integration between 10Mbps and 100Mbps hardware
  • Fanless design ensures quiet operation
  • Desktop design
  • Plug and Play design simplifies installation
  • TP-Link type TL-SF1008D
Type Desktop switch
No. of Ports 8

Reviews


Excellent value

Reviewed by: Mr Geoff Butcher - 27 November 2015
I've always been pleased with TP-LINK products and this is no exception. It is unbelievable value for money.