The TL-SF1005D 5-Port 10/100Mbps desktop switch provides an easy way to expand your wired network.
All 5 ports support auto-MDI/MDIX, eliminating the need to worry about the type of cable to use. Featuring full duplex mode, the TL-SF1005D can process data at a rate of up to 200Mbps making it an ideal choice for expanding your high performance wired network.
In addition, the TL-SF1005D's innovative energy-efficient technology can save up to 60% of power consumption, making it an eco-friendly solution for your home or office network.
- 5-ports
- Innovative energy-efficient technology saves up to 60% of normal power consumption
- Supports IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
- Non-blocking switching architecture forwards and filters packets at full wire-speed for maximum throughput
- Auto-MDI/MDIX eliminates the need for crossover cables
- Supports MAC address auto-learning and auto-aging
- Auto-negotiation ports provide smart integration between 10Mbps and 100Mbps hardware
- Fanless design ensures quiet operation
- Desktop design
- Plug and Play design simplifies installation
- TP-Link type TL-SF1005D
Type |
Desktop switch |
No. of Ports |
5 |