Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TL910 Electronic Test Probes (With Replacement Tips)

Order Code:  

17-1071

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 1616632  Copy to clipboard EAN-13: 0095969106887
 Report an error
Qty Unit Price (Ex VAT)
1+ £103.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

This value SureGrip set is ideal for all electrical applications.


  • Very small 1 mm tips to access hard to reach test points
  • Probe tip length up to 100mm, test lead length: 1m
  • Included: 3 sets of spring loaded gold tips and 2 sets of stainless steel tips
  • CAT IV 600V, CAT II 1000V, 3A rating
  • One year warranty
Type Test lead set
Current Rating 3A
Voltage Rating 1000V
Contact Material Gold / stainless steel
Colour Black / red
Insulation Material N/A
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review