Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TL81A Deluxe Electronic Test Lead Kit

Order Code:  

17-1064

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: FLUKE TL81A  Copy to clipboard
 Report an error

Discontinued

The TL81 kit consists of a quadfold nylon pouch containing two each (one black and one red) of the following items: One meter long test lead with a safety shrouded, right angle banana connector on one end and a stainless steel test probe on the other end, rated up to 10A. Silicone-insulated leads have superior flexibility in cold temperatures and resistance to high temperatures
  • Insulated alligator clip rated up to 5A
  • Insulated probe tip extender rated up to 3A
  • Modular test probe with banana connector in the handle, rated up to 10A
  • Modular hook-style clip test lead with banana connector, rated up to 5A
  • Modular pinch-style clip test lead with banana connector, rated up to 5A
  • Modular alligator clip with banana connector, rated up to 5A
  • Slide-on IC probe tip adaptor (rated up to 3A) and test lead couplers
  • Bare spade lug with banana connector, rated up to 10A
  • CAT III 300V
  • Compatible with Fluke and other multimeters that accept safety shrouded, standard diameter banana connectors
  • UL approved
  • One year warranty
Type Test lead set
Current Rating 10A
Voltage Rating 300V
Contact Material Stainless steel
Colour Black / red
Insulation Material Silicone
Length N/A

Reviews


Be the first to submit a review