Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TL222 SureGrip™ Silicone Insulated Test Leads

Order Code:  

17-1067

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 2003616  Copy to clipboard EAN-13: 0095969206440
 Report an error
Qty Unit Price (Ex VAT)
1+ £44.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

SureGrip accessories are designed to improve steadiness in slippery hands. The rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. DMM test leads (red, black) with safety shrouded, standard diameter banana plugs


  • Right angle connector on both ends
  • Reinforced strain relief
  • 1.5m silicone-insulated wire resists heat and cold
  • CAT IV 600V, CAT III 1000V, 10A rating. UL listed
  • One year warranty
Type Test lead set
Current Rating 10A
Voltage Rating 1000V
Contact Material N/A
Colour Black / red
Insulation Material Silicone
Length 1.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review