Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Labfacility XE-2799-025 Thermocouple Cable ANSI Type K F/G F/P 1/0.315 25m

Labfacility XE-2799-025 Thermocouple Cable ANSI Type K F/G F/P 1/0.315 25m

Order Code:  

26-2750

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2799-025  Copy to clipboard
 Report an error

Discontinued

A 25m type K thermocouple extension cable that has a glassfibre insulated flat pair construction and is designed to ANSI MC96.1 standard.


  • Good temperature resistance
  • All conductors manufactured from type K alloys
  • Tolerance class 2
  • Insulation rating -60°C to +350°C
  • Conductor 1/0.3mm
  • Colour coded cores and jackets
  • Loop resistance 14.1Ω/m
Wire Type Fibreglass Type K
Strands/Strand Size 1/0.315mm
Length 25m

Reviews


Be the first to submit a review