Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B57861S502F40 Thermistor S861/ 5K / 1% / F40

Order Code:  

51-0399

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B57861S502F40  Copy to clipboard
 Report an error

Discontinued

A 25°C thermistor that is suitable for use in applications such as ermperature control systems.


  • Epoxy resin encapsulated head
  • AWG 30/PTFE insulated connecting wires
  • Short response time
  • High measuring accuracy
  • Tight B value tolerance
  • UL approval
Zero-Power Resistance
Tolerance 1%
Beta Value 3988°K

Reviews


Be the first to submit a review