Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Thermal Switch +90°C 250V AC ESKA 2005231-A10V 090 10DG

Order Code:  

50-0923

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 2005231-A10V 090 10DG  Copy to clipboard
 Report an error

Discontinued

An ESKA thermal switch that is ideal for mounting on electrical appliances, such as hair driers, hairdressing equipment, drying hoods, and many others.


  • Contact type: NC contact to VDE 0631 standard
  • Dimensions: 33.5(L) x 7.2(W) x 5.4(H)mm
  • Length: 33.5mm
  • Nominal activation temperature: +90°C
  • Nominal voltage: 250V AC
  • Type: A10V
Cutoff Temperature 90°C
Current Rating 6.3A
Voltage Rating 250V
Package Chassis/panel mount

Reviews


Be the first to submit a review