Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Thermal Fuse 240°C 230V AC 10A ESKA 770.240

Order Code:  

50-0936

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 770.240  Copy to clipboard
 Report an error

Discontinued

An ESKA thermal fuse that is perfect for surface mounting and panel mounting on appliances. The fuse interrupts current supply immediately if the permitted operating temperature of the appliance is exceeded. Rigid wire connection, short/long wires.

Application range includes ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. To restore the circuit, the whole thermal cut off unit must be replaced. The fuse has been tested to VDE 0631 standard.


  • Contact type: NC contact
  • Dimensions: 4(dia) x 64.5(L)mm
  • Nominal activation temperature: 240°C
  • Nominal current: 10A
  • Nominal voltage: 230V AC
  • Product Specifications Basic body: 11.6mm
  • Type: 770.240
Cutoff Temperature 240°C
Current Rating 10A
Voltage Rating 230V

Reviews


Be the first to submit a review