Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Thermal Fuse 150°C 250V 1A ESKA 700150

Order Code:  

50-0929

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 700150  Copy to clipboard
 Report an error

Discontinued

An ESKA thermal fuse that blows when the specified temperature is exceeded (no reset). It is used for protection against overheating. The fuse is wound directly into the windings of transformers, motors and coils.


  • Connections: 50 x 0.53mm
  • Dimensions: 4(L) x 5.2(W) x 2.2(H)mm
  • Insulation voltage: 1500V
  • Length: 4mm
  • Limit temperature: 200°C
  • Max. continuous operating temperature: 115°C
  • Nominal activation temperature: 150°C
  • Nominal current: 1A
  • Nominal voltage: 250V
  • Type: N 7
  • Approvals: VDE, UL and CSA

Reviews


Be the first to submit a review