Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Themeboard Tamperproof Noticeboards - Resist-A-Flame 900x900mm

Metroplan Themeboard Tamperproof Noticeboards - Resist-A-Flame 900x900mm

Order Code:  

34-6738

  Copy to clipboard
Brand: Resist-A-Flame  Copy to clipboard MPN: TPR9090  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This ThemeBoard tamperproof noticeboard from Metroplan gives you the chance to personalise or customise your displays while keeping the contents safe from defacement, amendement or removal thanks to lockable doors. These boards have a header area with a drywipe surface which can accommodate any label of your choosing - name, class, department, house or any other theme. The title can be applied by hand with drywipe pen or with pre-printed graphics for a professional display.


  • Size (H x W) 900 x 900mm
  • Supplied in an aluminium frame with concealed corner fixings
  • Quality construction with 2 matching locks on each door
  • Full-length glazing bars and quality hinges for extra stability
  • Resist-a-Flame® fire-resistrant core and woven fabric - accepts pins and ideal for use in corridors, fire escapes etc
  • Choice of 5 woven cloth colours - Blue (DB), Crimson (CR), Conifer (CO), Plum (PL) and Silver (SL)
  • Manufacturer's part TPR9090


Please state required cloth colour code at time of ordering.
Type Customisable
Height 900mm
Width 900mm
Frame Aluminium

Reviews


Be the first to submit a review