Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TFA 38.1022 Mechanical Stopwatch - Chrome Plated Metal

Order Code:  

60-7722

  Copy to clipboard
Brand: TFA  Copy to clipboard MPN: 38.1022  Copy to clipboard EAN-13: 4009816015600
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £68.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back Order3 due on 24/04/2024

This mechanical stopwatch from TFA is a high quality mechanical stopwatch for sports, fitness and other activities where you want to stop in time sequences. Simple operation and good handling.


  • Measuring range up to 30 min
  • Time can be paused
  • Start/stop trigger with winding button
  • Reset to 0 with side button
  • Time can be paused
  • Manual winding
  • Measuring range up to 30min
  • Resolution: 1/5s
  • Supplied with: stopwatch, neck cord and case
  • Material: chrome plated metal
  • Weight: 90g
  • Width: 50mm
  • Height: 64mm
  • Manufacturer's part 38.1022
Type Stopwatch
Size 64 x 50mm
Colour Chrome

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review