Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LogIT Temperature Sensor + 1m Extension Lead

LogIT Temperature Sensor + 1m Extension Lead

Order Code:  

85-2610

  Copy to clipboard
Brand: LogIT  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Buy Temperature Sensor + 1m Extension Lead from LogIT – a robust temperature sensor with a -30°C to +130°C range and equipped with a stainless steel probe. Suitable for use with LogIT Datalogger and frequent liquid measurement


  • –40°C to +125°C (–40°F to +257°F) measurement range
  • Stainless steel (316 grade) case
  • Environmental protection to IP67
  • USB interface for set–up and data download
  • Immediate and delayed start logging
  • Supplied with replaceable high capacity lithium battery and Windows control software

Reviews


Be the first to submit a review