Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Di-Log TL1000 Test Lead and Croc Clip Set

Order Code:  

90-6425

  Copy to clipboard
Brand: Di-log  Copy to clipboard MPN: TL1000  Copy to clipboard
 Report an error

Discontinued

This Di-Log TL1000 Test Lead and Crocodile Clip Set is a universal test lead set comprising of 2 fully insulated 4mm plug cable assemblies made of double insulated silicone cable, one end terminating in a straight 4mm plug the other in a straight plug. They are compatible with all standard full safety instrument sockets. Also included are two small sharp probes and two large fully insulated crocodile clips.

The Di-Log PL908 Standard Leads are compatible with most digital multimeters with a 4mm connector. The set includes 2 test leads (one red and one black) and 2 crocodile clips.


  • Standard un-fused 4mm shuttered connectors to suit all types of instruments
  • Supplied with crocodile clips
  • Safety compliance with IEC 1010 ( CAT III 1000V), GS38
  • Manufacturers part no. Di-Log TL1000
Type Test lead set
Current Rating N/A
Voltage Rating 1000V
Contact Material N/A
Colour Black / red
Insulation Material Silicone
Length 1000mm

Reviews


Be the first to submit a review