Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 15-2410 15W DC-DC Converter 18–36V DC In 3.3V DC 4000mA Out

TracoPower TEN 15-2410 15W DC-DC Converter 18–36V DC In 3.3V DC 4000mA Out

Order Code:  

57-5519

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 15-2410  Copy to clipboard
 Report an error

Discontinued

These 15W DC-DC converters from the TracoPower TEN 15 series offer a wide 2:1 input range, a very high degree of efficiency, a built-in input filter according to EN55022, and a wide operating temperature range. These converters are ideal for use in battery operated equipment and anywhere where isolated, tightly regulated voltages are required.


  • Control deviations: For input variationmAx. ± 5 %, for load variationmAx. ±1 %
  • Ripple: typ. 75 mV pk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Efficiency: 80 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C
  • Output current: 4000mA
  • Output voltage: 3.3V DC
  • Output voltage 1: 3.3V DC
  • Power: 15W
  • Manufacturer's part TEN 15-2410
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 3.3V
Output Current Min N/A
Output Current Max 4000mA
Power Rating 15W
Supply Voltage Range 18 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review