These 15W DC-DC converters from the TracoPower TEN 15 series offer a wide 2:1 input range, a very high degree of efficiency, a built-in input filter according to EN55022, and a wide operating temperature range. These converters are ideal for use in battery operated equipment and anywhere where isolated, tightly regulated voltages are required.
Control deviations: For input variationmAx. ± 5 %, for load variationmAx. ±1 %
Ripple: typ. 75 mV pk-pk (20 MHz bandwidth)
Dimensions, length: 50.8mm
Dimensions, width: 25.4mm
Efficiency: 84 %
Input voltage: 9 - 18V DC
Insulation voltage: 1500V DC
No. of outputs: 2
Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C