An ESKA temperature switch that offers high reliability in a compact, versatile design.
- Closing temperature: 55°C
- Connection: Vertical
- Electrical life: 100000 cycles at 10A
- Opening temperature: ±5°C 70°C
- Switching current Max 16A
- Switching voltage Max 250V AC
- Type 36TXE2-611814
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.