Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ESKA 36TXE21-611812 Temperature Switch 36TXE21 Open 60°C

Order Code:  

50-6150

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 36TXE21-611812  Copy to clipboard
 Report an error

Discontinued

An ESKA temperature switch that offers high reliability in a compact, versatile design.


  • Closing temperature: 45°C
  • Connection: Vertical
  • Electrical life: 100000 cycles at 10A
  • Opening temperature ±5°C 60°C
  • Switching current Max 16A
  • Switching voltage Max 250V AC
  • Type 36TXE21-611812
  • Approvals VDE, UL, CSA

Reviews


Be the first to submit a review