Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Brian Clegg Tempera Colour Paint Blocks Large - Pack of 6

Brian Clegg Tempera Colour Paint Blocks Large - Pack of 6

Order Code:  

06-0482

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: AL04  Copy to clipboard EAN-13: 5051170057016
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Tempera paint colours in block form, one each of red, blue, green, yellow, black and white.

These paints are easily soluble and mix well to produce intermediate colours, with good adhesion to paper and a high degree of brilliance and strength of colour, they provide the ideal medium for classroom art projects.

The ever popular Tempera paint blocks provide vivid, high quality tempera paint in a form that allows for clean compct storage and easy distribure in the classroom.


  • A very popular primary school product
  • Large blocks 57 x 19mm
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in packs of 6
  • Wheat and gluten free

Please Note: The Packaging of this item may be subject to change without notice.


Type Paint blocks
Colour(s) Assorted
Pack Size 6ml

Reviews


Be the first to submit a review