Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TEL 3-0522 Dual Output DC DC Converter 3W

Order Code:  

51-6810

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEL 3-0522  Copy to clipboard
 Report an error

Discontinued

The TracoPower 3W DC-DC Converter Vin: 4.5-9VDC to Vout: 12VDC 250mA is an isolated 3W converter in DIL-24 package offering wide 2:1 and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to 71°C at full load and low output noise.

This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.


  • Wide 2:1 and 3:1 input range
  • High efficiency up to 81%
  • DIL-24 plastic package
  • Indefinite short-circuit protection
  • I/O isolation 1500 VDC
  • Available with industry standard Pinout (NP)
  • Operating temperature range –40°C to +85°C
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year manufacturer's warranty
  • TEL 3-0522

  • Reviews


    Be the first to submit a review