Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEL 30-4811 30W DC-DC Converter 36 - 75V DC In 5.1V DC 5000mA Out

TracoPower TEL 30-4811 30W DC-DC Converter 36 - 75V DC In 5.1V DC 5000mA Out

Order Code:  

57-5121

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEL 30-4811  Copy to clipboard
 Report an error

Discontinued

The TracoPower TEL 30 series of DC-DC converters features a 2:1 input voltage range, a higher degree of efficiency and adjustable output voltage. These converters are ideal for use in communications and network systems among other applications.


  • Efficiency: 88 %
  • Input voltage: 36 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -25 - +71 °C
  • Output current: 5000mA
  • Output voltage: 5.1V DC
  • Output voltage 1: 5.1V DC
  • Power: 30W
  • Residual ripple: 100 mV
  • Type: TEL 30 Series
  • Manufacturer's part TEL 30-4811

Approvals: UL, EN, ICE.
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5.1V
Output Current Min N/A
Output Current Max 5000mA
Power Rating 30W
Supply Voltage Range 36 to 75V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review