Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Technokits Rivetz Build a Dragon

Order Code:  

06-8636

  Copy to clipboard
Brand: Rivetz  Copy to clipboard MPN: TR001  Copy to clipboard EAN-13: 5026175500010
  • Country of Origin:
 Report an error

Discontinued

Make this spectacular 700mm long dragon model with this amazing 3D technology Rivetz Construction Kit!

Using the rivet gun provided, you connect each individual section of the dragon's body together with rivets that allow the dragon's limbs to move! Don't worry if you get it wrong first time, the rivets can be taken out and re-used. When completed, this impressive creature can be hung from the ceiling or displayed on your shelf.



  • Make a spectacular dragon model with this amazing construction kit!
  • Pre-printed, pre-cut card sections of the dragon's body fit together with rivets
  • Rivets allow the dragon's limbs to move
  • Rivet gun included
  • Rivets can be taken out and re-used if a mistake is made
  • Size of model when built: 700 x 280 x 260mm (L x W x H)
  • Suitable for ages 8 years and over
Type Model kit
Material Card

Reviews


Be the first to submit a review