Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 929505-6 Fastin-Faston 2.8mm Crimp Housing 2 x 9P Black

TE 929505-6 Fastin-Faston 2.8mm Crimp Housing 2 x 9P Black

Order Code:  

63-7097

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 929505-6  Copy to clipboard
 Report an error

Discontinued

TE Connectivity Fastin-Faston double row 2.8mm crimp housings.


  • Number of positions per row: 9
  • Number of rows: 2
  • Packaging quantity: 1
  • Mftrs part no. 929505-6
Number of Pins 18
Number of Rows 2
Pitch 5mm
Type Fastin-faston

Reviews


Be the first to submit a review