Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 929505-1 Fastin-Faston 2.8mm Crimp Housing 2 x 2P Black
Image Representative of Range

TE 929505-1 Fastin-Faston 2.8mm Crimp Housing 2 x 2P Black

Order Code:  

63-7092

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 929505-1  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    4 8 10 14 22
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.857

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
3,958 available to back OrderBack-order availability date - 01/05/2024

TE Connectivity Fastin-Faston double row 2.8mm crimp housings.


  • Number of positions per row: 2
  • Number of rows: 2
  • Packaging quantity: 1
  • Mftrs part no. 929505-1
Number of Pins 4
Number of Rows 2
Pitch 5mm
Type Fastin-faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review