Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 928934-2 250 Fastin-Faston Crimp Tab .8 x 6.3mm Tin 20-15AWG

Order Code:  

63-7132

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 928934-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.250

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
2,502 available to back OrderBack-order availability date - 02/05/2024

TE Connectivity Fastin-Faston tab crimp from their 250 series.


  • Product type: Crimp Tab
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 928934-2
Blade Thickness 0.8mm
Blade Width 6.35mm
Connector Length N/A
Gender Male
Type Crimp tab
Wire Gauge 20 to 15AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review