Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 925475-1 110 Fastin-Faston Crimp Housing 1 x 3P White

Order Code:  

63-7066

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 925475-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
70+ £1.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Standard factory lead time 7 days
1,901 available to back OrderBack-order availability date - 26/04/2024

TE Connectivity Fastin-Faston single row crimp tab housing from their 110 series.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Colour: White
  • Length: 36mm [ 1.42 in ]
  • Number of positions per row: 3
  • Number of rows: 1
  • Housing material: PA 6.6
  • Terminal shape: Tab
  • FASTON: Yes
  • Accepts terminal style: Tab
  • Packaging quantity: 1
  • Mftrs part no. 925475-1
Number of Pins 3
Number of Rows 1
Pitch 5mm
Type Fastin-faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review