Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 925387-1 110 Faston Housing for 2.8 1P Clear

Order Code:  

63-7153

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 925387-1  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.119

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 7 days
1,756 available to back OrderBack-order availability date - 27/04/2024

These Faston housings from TE Connectivity are 20mm long and made from clear Polyamide (PA). For 2.8mm conacts.


  • Product type: Terminal Housing
  • Colour: Clear
  • Length: 20mm [.79 in ]
  • Housing material: Polyamide 6.6
  • Insulation diameter: 3.2mm [.126 in ]
  • FASTON: Yes
  • Packaging quantity: 1
  • Mftrs part no. 925387-1

Slide on from Front.

Blade Thickness N/A
Blade Width N/A
Connector Length 20mm
Gender N/A
Type Cover / sleeve
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review