Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 9-160402-2 PIDG Crimp Pin 15.2mm Tin 16-14AWG Blue

Order Code:  

63-7194

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 9-160402-2  Copy to clipboard
 Report an error

Discontinued

TE Connectivity partially insulated diamond grip (PIDG) crimp pin (15.2mm).


  • Colour: Blue
  • Length: 29.0mm [1.145 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1 - 2.6
  • Insulation diameter: 4.29mm [.169 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-003
  • Insulated wire support: Yes
  • Sleeve material: Nylon
  • Barrel inside diameter: 4.4mm [.173 in ]
  • DIN wire size (mm²): 1 - 2.5
  • Connects to: Pin Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 9-160402-2
Type Straight
Gender Male
Insulation Material Nylon
Colour Blue
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry N/A
Insulation Type Standard
Blade Width 2.7mm
Blade Length 15.2mm
Blade Thickness 2.3mm
Connector Length 29mm

Reviews


Be the first to submit a review