Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 735052 110 Faston Cover 1P Natural

Order Code:  

63-7150

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 735052  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
2000+ £0.082

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Standard factory lead time 7 days
83,543 available to back OrderBack-order availability date - 02/05/2024

These Faston covers from TE Connectivity are 18.8mm long and made from Polyethylene. For 2.8mm conacts.


  • Product type: Insulation Sleeve
  • Colour: Natural
  • Length: 18.8mm (.74 in )
  • Number of positions per row: 1
  • Housing material: Polyethylene
  • Insulation diameter: 2.1mm (.083 in )
  • FASTON: Yes
  • Packaging quantity: 1
  • Mftrs part no. 735052

Slide on from Back.
Blade Thickness N/A
Blade Width N/A
Connector Length 18.8mm
Gender N/A
Type Cover / sleeve
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review