Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 626064 110 Fastin-Faston Crimp Housing 1 x 2P Natural

Order Code:  

63-7061

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 626064  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
450+ £0.262

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Standard factory lead time 7 days
2,274 available to back OrderBack-order availability date - 01/05/2024

TE Connectivity Fastin-Faston single row crimp tab housing from their 110 series.


  • Product type: Terminal Housing
  • Connector type: Plug
  • Colour: Natural
  • Length: 18mm (.71 in )
  • Number of positions per row: 2
  • Number of rows: 1
  • Housing material: PA 6.6
  • Mating retention type: Locking Lance
  • Terminal shape: Receptacle
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 626064
Number of Pins 2
Number of Rows 1
Pitch 5mm
Type Fastin-faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review