Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 35185 Solistrand Terminal Ring M12 Stud Tin 2AWG
Image Representative of Range

TE 35185 Solistrand Terminal Ring M12 Stud Tin 2AWG

Order Code:  

63-5692

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 35185  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
35+ £2.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Standard factory lead time 7 days
434 available to back OrderBack-order availability date - 02/05/2024

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 42.09mm [ 1.66 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 2
  • Wire size (mm²): 26.7 - 42.4
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.78mm [.07 in ]
  • Shape code: RING-050
  • Wire size (CMA): 52600 - 83700
  • Stud diameter: 13.08mm [.515 in ]
  • Stud size: M12, 1/2
  • Weight per piece (g): 13.416
  • Tongue thickness: 1.78mm [.07in]
  • Barrel inside diameter: 9.4mm [.37 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 9.39mm [.37 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 35185
Insulation Material N/A
Colour N/A
Wire Gauge 2AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 42.09mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review